AS4201F-04-10S, AS Series Threaded Speed Controller, R 1/2 Male Inlet Port x R 1/2 Male Outlet Port x 10mm Tube Outlet Port
![AS4201F-04-10S, AS Series Threaded Speed Controller, R 1/2 Male Inlet Port x R 1/2 Male Outlet Port x 10mm Tube Outlet Port](https://static.chipdip.ru/lib/786/DOC023786140.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
9 220 руб.
1 шт.
на сумму 9 220 руб.
Плати частями
от 2 305 руб. × 4 платежа
от 2 305 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
AS Series Threaded Speed Controller, R 1/2 Male Inlet Port x R 1/2 Male Outlet Port x 10mm Tube Outlet Port
SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Threaded, Tube |
Threaded Inlet Port | R 1/2 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | 1/2 in |
Threaded Inlet Thread Standard | R |
Threaded Outlet Port | R 1/2 Male |
Threaded Outlet Thread Gender | Male |
Threaded Outlet Thread Size | 1/2 in |
Threaded Outlet Thread Standard | R |
Tube Outlet Port | 10mm |
Type | Speed Controller |
Вес, г | 96 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.