AS5116-SO"EK"ST, Evaluation Kit, AS5116, Magnetic Position Sensor
![AS5116-SO"EK"ST, Evaluation Kit, AS5116, Magnetic Position Sensor](https://static.chipdip.ru/lib/683/DOC043683778.jpg)
см. техническую документацию
от 11 565 руб. × 4 платежа
Описание
AS5116-SO_EK_ST is a evaluation kit allows an easy-to-use evaluation on AS5116. The sensor settings can be adapted to your application for doing initial tests and evaluation using the included programmer. The evaluation kit includes the I&PBox (including USB-Stick and cables), AS5116 Adapter Board (including magnet sample), Socket Board, Magnet Holder and 5 AS5516 samples. The magnetic rotary position sensor AS5116 detects the absolute angular orientation of an on-axis two-pole magnet rotating over the centre of the IC. The sensor provides the angle information via analogue output. With its robustness, immunity against magnetic stray fields and reliability, it is ideal for automotive applications.
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | AS5116 |
Подтип Приложения | Magnetic Position Sensor |
Производитель Чипа | AMS |
Содержимое Комплекта | Sensor Standard Board AS5116, Diametric Magnet AS5000-MD8H-2 |
Тип Приложения Набора | Датчик |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.