ASCY-C500-NX202, Светодиод, White Surface, PC Amber, SMD (Поверхностный Монтаж), 2.18mm x 1.6mm, 20 мА, 2.83 В
см. техническую документацию
от 649 руб. × 4 платежа
Описание
ASCY-C500-NX202 surface mount LED uses InGaN chip in a small form-factor DFN-2 package. The LED is designed with high-reliability performance to work under a wide range of environmental conditions. The small form-factor package also enables flexibilities in product designs, which is ideal for a wide range of applications. Typical applications include status indicators, electronic signs and displays (channel lettering, contour lighting, indoor variable message signs), office automations, home appliances, and industrial equipment (front panel backlighting, push button backlighting, display backlighting, keypad backlighting, symbol backlighting and scanner lighting).
• Low power 2216 DFN2 surface mount LED
• High-reliability package with enhanced silicone resin encapsulation
• Wide viewing angle at 120°
• Small package form-factor and thickness for better design flexibility
• Phosphor converted (PC) amber colour
• White surface
• Maximum luminous intensity is 2850mcd, typical luminous flux is 6.7lm
• 3.4V maximum forward voltage, 10µA reverse current at VR = 5V
• 590nm typical dominant wavelength, 611nm typical peak wavelength
• Operating temperature range from -40 to +100°C
Технические параметры
Линейка Продукции | ASCY-C50x Series |
Монтаж Светодиода | SMD(Поверхностный Монтаж) |
Прямое Напряжение | 2.83В |
Прямой Ток | 20мА |
Размер корпуса светодиода | 2.18mm x 1.6mm |
Сила Света | 2.2кд |
Типичное Значение Длины Волны | 590нм |
Угол Обзора | 120° |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Форма Линзы | Прямоугольная |
Цвет Светодиода | PC Amber |