ASDAK-2ASC-12A1HP-62, DEVELOPMENT KIT, SIC MOSFET MODULE
![Фото 1/3 ASDAK-2ASC-12A1HP-62, DEVELOPMENT KIT, SIC MOSFET MODULE](https://static.chipdip.ru/lib/664/DOC012664061.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/470/DOC024470718.jpg)
![](https://static.chipdip.ru/lib/715/DOC024715913.jpg)
139 000 руб.
Добавить в корзину 1 шт.
на сумму 139 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Макетные Платы, Инструменты Оценки\Комплекты Разработчика Специализированных Приложений
AgileSwitch® ASDAK-2ASC Development KitMicrosemi / Microchip AgileSwitch® ASDAK-2ASC Development Kit is a complete evaluation and development platform for the 2ASC-12A1HP 1200V SiC Gate Driver Core. The ASDAK Development Kit includes the hardware and software elements required to rapidly optimize the performance of SiC modules and systems. The ASDAK Development Kit enables designers to adjust system performance through software using the Intelligent Configuration Tool (ICT) and a Device Programmer, with no soldering required. The ICT offers configuration of different drive parameters including On/Off Gate Voltages, DC Link and Temperature Fault Levels, and Augmented Switching™ profiles. Even slight changes to the Augmented Switching can produce drastic improvements in switching efficiency, overshoot, ringing, and short-circuit protection.
Технические параметры
Номер Ядра Чипа | 2ASC-12A1HP |
Подтип Приложения | SiC МОП-транзистор |
Производитель Чипа | Microchip |
Тип Приложения Набора | Управление Питанием |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Development Kits |
Series: | AgileSwitch |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | 2ASC-12A1HP |
Type: | Gate Driver |
Featured Device | 2ASC-12A1HP, 2ASC-17A1HP SiC Power Modules |
For Use With | SiC modules and systems |
Kit Classification | Development Kit |
Kit Name | Switching Accelerated Development Kit |
Power Management Function | MOSFET Gate Driver |
Техническая документация
Datasheet ASDAK-2ASC-12A1HP-62
pdf, 275 КБ