ASM5D, 5" 150W Active PA Monitor Speaker
![Фото 1/3 ASM5D, 5" 150W Active PA Monitor Speaker](https://static.chipdip.ru/lib/500/DOC033500660.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/500/DOC033500663.jpg)
![](https://static.chipdip.ru/lib/500/DOC033500667.jpg)
от 10 594 руб. × 4 платежа
Описание
The ASM5D is a high quality and versatile portable "on the spot" sound reinforcement solution for all kinds of live events, conferences, meetings and education. It also configures as a very useful personal monitor system for practice sessions and all kinds of solo/band performances, including keyboard players, guitarists, drummers and a useful piece of additional equipment for live DJs.
• Ultra compact 150W active PA/Monitor speaker system
• 5" Premium full range driver with neodymium magnet
• Class D amplifier technology
• Ultra low noise, 3 channel mixer
• 3 Band EQ
• +48V Phantom power (switchable)
• Ch.1 Instrument ready (switchable)
• Echo function (switchable from Mic1&2 to Mic2 only)
• Dedicated stereo input channel for keyboards, CD, MP3, etc.
• Main in & Link Thru connectors for using multiple units together
• Front Panel Connectors: 2x XLR/Jack Combo sockets, Phono, 3.5mm Jack
• Rear Panel Connectors: XLR/Jack Combo socket (In), XLR (Thru), IEC
• Power rating: 125W RMS, 150W Peak
• Frequency range: 100Hz - 10kHz (-3dB), 80Hz - 14kHz (-10dB)
• Max. SPL: 114dB @ 1m
• Power Consumption: 180W
• Power Supply: AC 100-240V ~ 50/60Hz
• Dimensions (WxHxD): 285x200x200mm
• Weight: 2.75kg
Технические параметры
Верхний Предел Частотной Характеристики | 10кГц |
Внешняя Ширина | 285мм |
Высота Внешней Стороны | 200мм |
Глубина Внешней Части | 200мм |
Напряжение Питания | 240В AC |
Нижний Предел Частотной Характеристики | 100Гц |
Тип Штекера | Английский |
Вес, кг | 4.17 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.