ASM6-SDD0-AQR0H, Светодиод повышенной яркости, ASM6 Series, Deep Red, 655 нм, 130 °, 1 А
см. техническую документацию
от 740 руб. × 4 платежа
Описание
ASM6-SDD0-AQR0H is an ASM6 series LED which is proliferation from the earlier ASM3 series. It is a latest high-power LED development edition. While maintaining a similar 3535 footprint, the ASM6 series exhibits higher lumen output and displays better cost per lumen ratio. This new ASM6 family is energy efficient and adapts good heat sink properties. It is also superior in package robustness and better product longevity with its silicone encapsulation. Applications include horticulture lighting, commercial lighting, architecture lighting and specialty lighting.
• 3W 3535 surface mount LED
• High reliability package with enhanced silicone resin encapsulation
• Compatible with reflow soldering process
• Deep red colour, 130° viewing angle at TJ = 25°C, IF = 700mA
• 891mW radiant flux, 4.83µmol/s PPF, 2.5V forward voltage at TJ = 25°C, IF = 700mA
• AlInGaP dice technology
• Operating temperature range from -40 to +120°C
• 655nm peak wavelength at TJ = 25°C, IF = 350mA
Технические параметры
Линейка Продукции | ASM6 Series |
Максимальный Прямой Ток | 1А |
Прямое Напряжение при Тестировании | 2.5В |
Прямой Ток при Тестировании | 350мА |
Рассеиваемая Мощность | 2.6Вт |
Типичное Значение Длины Волны | 655нм |
Угол Обзора | 130 |
Цвет Светодиода | Deep Red |