ASM6-SRD0-AHK0H, Светодиод повышенной яркости, ASM6 Series, Красный, 625 нм, 130 °, 111 лм, 1 А
см. техническую документацию
от 840 руб. × 4 платежа
Описание
ASM6-SRD0-AHK0H is an ASM6 series LED which is proliferation from the earlier ASM3 series. It is a latest high-power LED development edition. While maintaining a similar 3535 footprint, the ASM6 series exhibits higher lumen output and displays better cost per lumen ratio. This new ASM6 family is energy efficient and adapts good heat sink properties. It is also superior in package robustness and better product longevity with its silicone encapsulation. Applications include horticulture lighting, commercial lighting, architecture lighting and specialty lighting.
• 3W 3535 surface mount LED
• High reliability package with enhanced silicone resin encapsulation
• Compatible with reflow soldering process
• Red colour, 130° viewing angle at TJ = 25°C, IF = 700mA
• 111mW luminous flux, 2.60µmol/s PPF, 2.5V forward voltage at TJ = 25°C, IF = 700mA
• AlInGaP dice technology
• Operating temperature range from -40 to +120°C
• 655nm peak wavelength
Технические параметры
Линейка Продукции | ASM6 Series |
Максимальный Прямой Ток | 1А |
Прямое Напряжение при Тестировании | 2.5В |
Прямой Ток при Тестировании | 350мА |
Рассеиваемая Мощность | 1.96Вт |
Световой Поток при Тестировании | 111лм |
Типичное Значение Длины Волны | 625нм |
Угол Обзора | 130° |