ATTINY9-TSHR, MCU, 8BIT, ATTINY, 12MHZ, SOT-23-6
![Фото 1/3 ATTINY9-TSHR, MCU, 8BIT, ATTINY, 12MHZ, SOT-23-6](https://static.chipdip.ru/lib/534/DOC021534295.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/205/DOC004205326.jpg)
![](https://static.chipdip.ru/lib/622/DOC016622730.jpg)
от 582 руб. × 4 платежа
Описание
The ATTINY9-TSHR is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 1kB ISP flash memory, 32B SRAM, 4 general purpose I/O lines, 16 general purpose working registers, a 16-bit timer/counter with two PWM channels, internal and external interrupts, programmable watchdog timer with internal oscillator, an internal calibrated oscillator and 4 software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
• Advanced RISC architecture - 54 powerful instructions, most single clock cycle execution
• Non-volatile program and data memories
• Peripheral features - Programmable watchdog timer with separate on-chip oscillator
• In-System Programmable (at 5V, only)
• External and internal interrupt sources
• Low power idle, ADC noise reduction and power-down modes
• Enhanced power-on reset circuit
• Programmable supply voltage level monitor with interrupt and reset
• Internal calibrated oscillator
• Industrial and extended temperature ranges
• Low power consumption
Технические параметры
IC Case / Package | SOT-23 |
Количество I/O | 4I/O |
Количество Выводов | 6вывод(-ов) |
Линейка Продукции | AVR ATtiny Family ATtiny9 Series Microcontrollers |
Максимальная Рабочая Температура | 85 C |
Максимальная Рабочая Частота | 12МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.8В |
Размер Памяти | 1КБ |
Размер Памяти RAM | 30Байт |
Семейство Микроконтроллера | AVR ATtiny |
Серия Микроконтроллера | ATtiny9 |
Скорость ЦПУ | 12МГц |
Стиль Корпуса Микроконтроллера | SOT-23 |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 32 B |
Factory Pack Quantity: Factory Pack Quantity: | 4500 |
Interface Type: | SIP |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 12 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 4 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | SOT-23-6 |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1 kB |
Program Memory Type: | Flash |
Series: | ATtiny9 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATtiny |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 12 |
Maximum CPU Frequency (MHz) | 12 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 1 |
Number of I/Os | 4 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Program Memory Size | 1KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 32B |
Real Time Clock | No |
SPI | 0 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем