AUV4-PSD0-0MP0H, UV EMITTER, 385NM, UV-A, 3.45MM X 3.45MM
см. техническую документацию
от 630 руб. × 4 платежа
Описание
AUV4-PSD0-0MP0H 3535 surface-mount UV LED is energy-efficient LED that can be driven at high driving current and able to dissipate heat efficiently resulting in a better performance and reliability. Its low-profile package design addresses a wide variety of applications where superior robustness and high efficiency are required. In addition to being compatible to the reflow soldering process, the silicone encapsulation ensures product superiority and longevity. Applications include industrial curing and photocatalyst purification.
• 1W 3535 surface mount UV LED
• High-reliability package with enhanced silicone resin encapsulation
• Wide viewing angle at 130°
• Compatible with the reflow soldering process
• 385nm typical peak wavelength, 455mW typical radiant flux
• InGaN dice technology
• Operating temperature range from -40 to +100°C
• 3.6V typical forward voltage
• 13nm spectral half-width
Технические параметры
Длина волны | 385нм |
Линейка Продукции | PW Series |
Мощность излучения | 455мВт |
Прямое Напряжение | 3.6В |
Прямой Ток | 350мА |
Стиль корпуса УФ светодиода | Top View SMD, 3.45mm x 3.45mm |
Технология / Материал | InGaN |
Тип УФ светодиода | UV-A |
Угол полуинтенсивности | 65° |
Вес, г | 0.19 |