AUV4-PTD0-0MP0H

AUV4-PTD0-0MP0H
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.700 руб.
от 25 шт.571 руб.
4 шт. на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
Номенклатурный номер: 8017211420
Бренд: Broadcom Limited

Описание

AUV4 3535 Surface-Mount UV LEDs

Broadcom AUV4 3535 Surface-Mount UV LEDs are energy-efficient LEDs that can be driven at a high driving current and can dissipate heat efficiently. These LEDs feature 1W/3W power, and operate at 90°C LED junction temperature and -40°C to 100°C temperature range. The AUV4 UV LEDs are available in multiple wavelength ranges, 60°/130° viewing angles, and a high-reliability package with enhanced silicone resin encapsulation. These LEDs are compatible with the reflow soldering process and meet JEDEC MSL 3 standards. The AUV4 UV LEDs are ideal for industrial curing and photocatalyst purification applications.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 10000
Illumination Color: Ultraviolet(UVA)
Manufacturer: Broadcom Limited
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 3535
Power Rating: 1 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: UV LEDs(Ultraviolet)
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Wavelength/Color Temperature: 395 nm