BB51-EK2700A, Оценочный комплект, EFM8BB51, 8бит, микроконтроллер 8051, плата Explorer
![Фото 1/2 BB51-EK2700A, Оценочный комплект, EFM8BB51, 8бит, микроконтроллер 8051, плата Explorer](https://static.chipdip.ru/lib/611/DOC043611018.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/971/DOC044971195.jpg)
от 795 руб. × 4 платежа
Описание
EFM8 BB51 8bit MCU explorer kit, is an ideal, obstacle-free evaluation starting point for the EFM8BB51 8bit microcontroller family. It offers Qwicc and click connectors for rapid prototyping as well as an on board debugger. All pins are brought out with minimal conflicts to enable quick development.
• Small form factor kit: aligned with breadboard dimensions
• On-board board controller: J-Link debugger, virtual COM with hardware flow control
• USB micro-B connector for debug connection
• User interface features: 1 x button (with EM2 wake-up), 1 x LED
• Mini simplicity debug connector (SLSDA001A compatible) with access to AEM, PTI, VCOM, SWD
• Third-party add on connectors: mikroBus socket, Qwiic connector
• Energy profiler, configurator
• Software examples for every peripheral
• Software demos using LED, button and UART
• Setting breakpoints with register and variable values available to view
Технические параметры
Архитектура Ядра | 8051 |
Количество Бит | 8бит |
Линейка Продукции | PW Series |
Номер Ядра Чипа | EFM8BB51 |
Подархитектура Ядра | 8051 |
Производитель Чипа | Silicon Laboratories |
Содержимое Комплекта | Плата Explorer EFM8BB51, карта с руководством по запуску |
Classification | Development Kit, Evaluation Kit |
Device Core | 8 bit MCU |
Kit Name | BB51 Explorer Kit |
Processor Family Name | EFM8BB51 |
Technology | Development Kit |
Вес, г | 33 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.