6.8Ω 100W Thick Film Chassis Mount Resistor BDS2A1006R8K ±10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 650 руб.
1 шт.
на сумму 18 650 руб.
Плати частями
от 4 664 руб. × 4 платежа
от 4 664 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH.
Технические параметры
Maximum Operating Temperature | +125°C |
Maximum Temperature Coefficient | +150ppm/°C |
Minimum Operating Temperature | -55°C |
Minimum Temperature Coefficient | -150ppm/°C |
Package/Case | Planar |
Power Rating | 100W |
Resistance | 6.8Ω |
Series | BDS100 |
Technology | Thick Film |
Termination Style | Screw |
Tolerance | ±10% |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Coating, Housing Type | Epoxy Coated |
Composition | Thick Film |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | RF, High Frequency |
Height - Seated (Max) | 0.827""(21.00mm) |
HTSUS | 8533.29.0000 |
Lead Style | M4 Threaded |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Flanges |
Package | Tray |
Package / Case | SOT-227-2 |
RoHS Status | RoHS Compliant |
Size / Dimension | 1.488"" L x 1.000"" W(37.80mm x 25.40mm) |
Temperature Coefficient | В±150ppm/В°C |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Part # Aliases: | 2-1614782-2 |
Product Category: | Planar Resistors-Chassis Mount |
Product Type: | Planar Resistors |
Subcategory: | Resistors |
Вес, г | 33 |