BFC237012474, CAPACITOR POLYESTER FILM 0.47UF, 63V, 5%, RADIAL
![Фото 1/2 BFC237012474, CAPACITOR POLYESTER FILM 0.47UF, 63V, 5%, RADIAL](https://static.chipdip.ru/lib/788/DOC004788499.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC006047964.jpg)
310 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
240 руб.
от 25 шт. —
220 руб.
9 шт.
на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
от 699 руб. × 4 платежа
Описание
MKT370 DC Film Capacitors
Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Технические параметры
Номинальная емкость | 0.47 | |
Единица измерения | мкф | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.25.00.80 | |
Mounting | Through Hole | |
Capacitance Value | 0.47uF | |
Tolerance | 5% | |
Voltage | 63VDC|40VAC | |
Dielectric | PET | |
Special Features | AEC-Q200 Qualified|Radial Potted Type | |
Construction | Plastic Rectangular Can | |
Termination Style | Radial | |
Terminal Pitch (mm) | 5.08 | |
Size (mm) | 7.2 X 3.5 X 8 | |
Wire Form | Straight | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 100 | |
Packaging | Loose | |
Product Length (mm) | 7.2(Max) | |
Product Depth (mm) | 3.5(Max) | |
Product Height (mm) | 8(Max) | |
Product Weight (g) | 0.3 | |
Lead Diameter (mm) | 0.5 | |
Lead Length (mm) | 4 | |
Seated Plane Height (mm) | 8(Max) | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 470 nF | |
Capacitance - pF: | 470000 pF | |
Capacitance: | 0.47 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5.08 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Part # Aliases: | 2222-370-12474 | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | MKT370 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | Metallized Polyester Film Capacitors | |
Voltage Rating AC: | 40 VAC | |
Voltage Rating DC: | 63 VDC | |
Automotive | Yes | |
CECC Qualified | No | |
Military | No | |
Operating Temperature - (??C) | -55~100 | |
Size - (mm) | 7.2 X 3.5 X 8 | |
Terminal Pitch - (mm) | 5.08 | |
Вес, г | 0.325 |
Техническая документация
Datasheet
pdf, 238 КБ
Документация
pdf, 207 КБ