BFC237021153, DC Пленочный Конденсатор, Metallized PET, Radial Box - 2 Pin, 0.015 мкФ, ± 10%, 63 В, 100 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт. —
120 руб.
от 250 шт. —
101 руб.
20 шт.
на сумму 3 400 руб.
Плати частями
от 850 руб. × 4 платежа
от 850 руб. × 4 платежа
Описание
MKT370 DC Film Capacitors
Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Технические параметры
Номинальная емкость | 0.015 | |
Единица измерения | мкф | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.25.00.10 | |
Mounting | Through Hole | |
Capacitance Value | 0.015uF | |
Tolerance | 10% | |
Voltage | 100VDC|63VAC | |
Dielectric | PET | |
Special Features | AEC-Q200 Qualified|Radial Potted Type | |
Construction | Plastic Rectangular Can | |
Termination Style | Radial | |
Terminal Pitch (mm) | 5.08 | |
Size (mm) | 7.2 X 2.5 X 6.5 | |
Wire Form | Straight | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 105 | |
Packaging | Loose | |
Product Length (mm) | 7.2(Max) | |
Product Depth (mm) | 2.5(Max) | |
Product Height (mm) | 6.5(Max) | |
Product Weight (g) | 0.18 | |
Lead Diameter (mm) | 0.5 | |
Lead Length (mm) | 4 | |
Seated Plane Height (mm) | 6.5(Max) | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 15 nF | |
Capacitance - pF: | 15000 pF | |
Capacitance: | 0.015 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5.08 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Part # Aliases: | 222237021153 | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | MKT370 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | Metallized Polyester Film Capacitors | |
Voltage Rating AC: | 63 VAC | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 238 КБ