BFC237065682, DC Пленочный Конденсатор, Metallized PET, Radial Box - 2 Pin, 6800 пФ, ± 10%, 220 В, 400 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт. —
120 руб.
от 250 шт. —
97 руб.
20 шт.
на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
от 800 руб. × 4 платежа
Описание
MKT370 DC Film Capacitors
Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.
Технические параметры
Номинальная емкость | 6800 | |
Единица измерения | пФ | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 6.8 nF | |
Capacitance - uF: | 0.0068 uF | |
Capacitance: | 6800 pF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5.08 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Ammo Pack | |
Part # Aliases: | 222237065682 | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | MKT370 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | Metallized Polyester Film Capacitors | |
Voltage Rating AC: | 250 VAC | |
Voltage Rating DC: | 400 VDC | |
Вес, г | 0.64 |