BGM220-EK4314A, Evaluation Kit, BGM220PC22HNA, Wireless Communication, Bluetooth Low Energy, SoC
![Фото 1/3 BGM220-EK4314A, Evaluation Kit, BGM220PC22HNA, Wireless Communication, Bluetooth Low Energy, SoC](https://static.chipdip.ru/lib/898/DOC034898512.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/055/DOC007055635.jpg)
![](https://static.chipdip.ru/lib/948/DOC007948481.jpg)
от 739 руб. × 4 платежа
Описание
Explorer kit for BGM220 is an excellent starting point to get familiar with the BGM220P module and Silicon Labs embedded Bluetooth stack. It also provides the necessary tools for developing a Silicon Labs wireless application. The board contains an on-board J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging of the on-board BGM220.
• BGM220P wireless Gecko PCB module with 512KB flash, 32KB RAM
• Fully integrated chip antenna, RF matching network, crystals, decoupling capacitors (BGM220PC22HNA2)
• SEGGER J-Link on-board debugger
• Packet trace interface
• Virtual COM port
• User LEDs / pushbuttons
• 20-pin 2.54mm EXP header
• Breakout pads aligned with breadboard dimensions
• mikroBus socket
• Qwiic connector
Технические параметры
Номер Ядра Чипа | BGM220PC22HNA |
Подтип Приложения | Bluetooth Low Energy, SoC |
Производитель Чипа | Silicon Laboratories |
Тип Приложения Набора | Беспроводная Связь |
ECCN | 5A992C |
For Use With/Related Products | BGM220 |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SPI, UART, GPIOs |
Manufacturer: | Silicon Laboratories |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Kits |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BGM220 |
Вес, г | 14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.