BKNUC8V7PNB, Single Board Computer, NUC 8 Pro Family, i7-8665U Core, NUC8v7PN
![Фото 1/2 BKNUC8V7PNB, Single Board Computer, NUC 8 Pro Family, i7-8665U Core, NUC8v7PN](https://static.chipdip.ru/lib/373/DOC035373727.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/373/DOC035373730.jpg)
от 0 руб. × 4 платежа
Описание
Provo Canyon Board is built using 8th Generation Intel® Core™ i7-8665U processor. It offers new capabilities including a Thunderbolt™ 3 port and USB 3.1 Gen 2 ports.
• Dual HDMI 2.0a (4K 60Hz, HDR), w/HDCP2.2 and built-in CEC for both ports
• Internal 4-lane eDP 1.4 connector (support for up to 4k@60Hz)
• Triple display support, M.2 22x80 key M slot for PCIe x4 NVMe or SATA SSD
• TPM 2.0, Intel® Optane™ Memory ready; Intel® Optane™ Memory H10 with Solid State Storage ready
• Intel® i219-LM 10/100/1000Mbps RJ45 Ethernet
• Intel® Wireless-AC 9560 vPro on M.2 slot
• Dual-channel DDR4-2400 SODIMMs, 1.2V, 32GB maximum
• Upto 7.1 multichannel (or dual 8-channel) digital audio via HDMI, front panel header, EDID emulation
• 12VDC to 24VDC rear jack, internal 2x2 power connector
• Board dimension is 101.6mm x 104.1mm
Технические параметры
Архитектура Ядра | i7-8665U |
Название Семейства Чипа | NUC 8 Pro |
Номер Ядра Чипа | NUC8v7PN |
Производитель Чипа | Intel |
Содержимое Комплекта | 5 x Single Board Computer NUC 8 Pro Board NUC8v7PN |
Вес, г | 196 |