BLDCSHIELDTLE9879TOBO1, Evaluation Board, TLE9879 BLDC Motor Driver, Arduino Shield, SPI Interface
![Фото 1/4 BLDCSHIELDTLE9879TOBO1, Evaluation Board, TLE9879 BLDC Motor Driver, Arduino Shield, SPI Interface](https://static.chipdip.ru/lib/786/DOC004786446.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/094/DOC027094812.jpg)
![](https://static.chipdip.ru/lib/508/DOC007508075.jpg)
![](https://static.chipdip.ru/lib/239/DOC047239408.jpg)
от 1 935 руб. × 4 платежа
Описание
BLDC shield for Arduino with TLE9879QXA40 is designed to drive BLDC motor in combination with an Arduino compatible baseboard. The Shield is flashed with several motor control algorithms (sensorless FOC, Back EMF, hall sensor based block commutation) and it is controlled from the baseboard via SPI. Additionally, it has a 3x2 pin strip to easily connect the Hall pins of an electric motor. It also allows the user to easily change the motor parameters of the motor control algorithms. The stackable active BLDC Shield can be used in a wide spectrum of applications such as 3D-printer, multi-axis CNC-milling machines, construction robot arms, multi-copter and other RC applications, side-mirrors, HVAC-flaps, right-regulation, wiper and seat control.
• Automotive qualified
• TLE9879QXA40 chip
• 3-phase motor driver
• Controlled over Arduino via SPI
• Compatible with the Arduino Uno
• Up to four Shields can be used simultaneously
• Each Shield can be controlled independently
• Motor parameters can be set for each shield individually
Технические параметры
Номер Ядра Чипа | TLE9879QXA40 |
Производитель Чипа | Infineon |
Содержимое Комплекта | DEMO BOARD, BLDC MOTOR DRIVER |
Base Product Number | BLDCSHIELDTLE9879 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Power Management |
Utilized IC / Part | TLE9879 |
Featured Device | TLE9879QXA40 |
Kit Classification | Evaluation Board |
Kit Name | BLDC_SHIELD_TLE9879 |
Power Management Function | Motor Driver |
Вес, г | 44.91 |