BLE-SWITCH001-GEVB, Evaluation Board, Bluetooth Energy Harvesting Switch, RSL10 SiP, 2Mbps, Battery-less
![Фото 1/2 BLE-SWITCH001-GEVB, Evaluation Board, Bluetooth Energy Harvesting Switch, RSL10 SiP, 2Mbps, Battery-less](https://static.chipdip.ru/lib/746/DOC004746256.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/652/DOC013652719.jpg)
от 2 445 руб. × 4 платежа
Описание
Energy harvesting Bluetooth® low energy switch is a complete reference design for energy harvesting applications including lighting, door and window control and step counters. Featuring the RSL10 SIP and high-efficiency harvester switch from ZF Electronic, the battery-less switch offers the industry's lowest power consumption and is entirely self-powered. Using the provided firmware and RSL10 Software Development Kit (SDK), the battery-less switch is easily customizable.
• 2Mbps data rates (Bluetooth 5), provides 25 % reduced bill of materials
• 62.5nW power consumption in deep sleep mode, 7mW in peak receiving
• Fully integrated antenna with no additional RF considerations
• Segger compatible programming interface
• Compatible with the IoT development kit and Bluetooth IoT development kit
• Easily connect to standard BLE scanner or mobile/lighting applications (IoS and Android)
• Simple power supply schematic, no buck boost or coil
• Full linear voltage regulation (no switching)
• No EMC during energy conversion, no perturbation of Bluetooth low energy Tx / Rx
• No need for scheduler, instant start-up
Технические параметры
Подтип Приложения | Bluetooth Low Energy |
Производитель Чипа | On Semiconductor |
Тип Приложения Набора | Переключатель |
Вес, г | 150 |