BM-64-EVB-C2

BM-64-EVB-C2
Изображения служат только для ознакомления,
см. техническую документацию
48 740 руб.
1 шт. на сумму 48 740 руб.
Плати частями
от 12 185 руб. × 4 платежа
Номенклатурный номер: 8668830704

Описание

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Description/Function: Used to evaluate and demonstrate the BM64
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: BM64
Interface Type: USB
Manufacturer: Microchip
Operating Supply Voltage: 15 V
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: BM64

Техническая документация

Datasheet
pdf, 10519 КБ