BM08B-CPTK-1A-TB, CPT Automotive Connector Plug 8 Way, Solder Termination

Фото 1/3 BM08B-CPTK-1A-TB, CPT Automotive Connector Plug 8 Way, Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6 недель
2 130 руб.
Кратность заказа 5 шт.
5 шт. на сумму 10 650 руб.
Плати частями
от 2 664 руб. × 4 платежа
Номенклатурный номер: 8453360657
Артикул: BM08B-CPTK-1A-TB
Бренд: JST Corporation

Описание

Connectors\Automotive Electrical Connectors\Automotive Connectors
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings.

Технические параметры

Colour Black
Contact Material Copper Alloy
Corded Yes
Current Rating 3A
Gender Male
Housing Material Glass Filled LCP
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Number of Contacts 8
Number of Rows 1
Series CPT
Termination Method Solder
Type CPT Connector
Width 15.6mm
Brand: JST Automotive
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 240
Gender: Pin(Male)
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Insulation: Insulated
Manufacturer: JST
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Positions: 8 Position
Packaging: Reel, Cut Tape
Pitch: 2 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Series: CPT
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Voltage Rating: 50 V
Вес, г 5

Техническая документация

Datasheet
pdf, 449 КБ
Datasheet
pdf, 363 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.