BPR58CR33J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
379 шт., срок 7-9 недель
310 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
250 руб.
от 50 шт. —
220 руб.
9 шт.
на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
от 699 руб. × 4 платежа
Альтернативные предложения1
Описание
BPR Metal Plate Resistors
KOA Speer BPR Metal Plate Resistors are rectangular power current detecting resistors that are flame retardant in a ceramic case. The BPR series metal plate resistors from KOA are space-saving and offer automatic insertion for a 5mm pitch between terminals. Other features include low inductance, power rating from 2W to 10W, and operating temperature range from -40°C to +200°C.
KOA Speer BPR Metal Plate Resistors are rectangular power current detecting resistors that are flame retardant in a ceramic case. The BPR series metal plate resistors from KOA are space-saving and offer automatic insertion for a 5mm pitch between terminals. Other features include low inductance, power rating from 2W to 10W, and operating temperature range from -40°C to +200°C.
Технические параметры
Application: | Current Sense |
Brand: | KOA Speer |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Low Inductance |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 9 mm |
Manufacturer: | KOA Speer |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Ammo Pack |
Product Category: | Current Sense Resistors-Through Hole |
Product Type: | Current Sense Resistors |
Product: | Metal Element Current Sensing Resistors |
Subcategory: | Resistors |
Temperature Coefficient: | 350 PPM/C |
Termination Style: | Radial |
Type: | Rectangular Type Metal Plate Resistor |
Техническая документация
Datasheet
pdf, 164 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.