BPW77NA, Фототранзистор, 850 нм, 10 °, 250 мВт, 3 вывод(-ов), TO-18
![Фото 1/4 BPW77NA, Фототранзистор, 850 нм, 10 °, 250 мВт, 3 вывод(-ов), TO-18](https://static.chipdip.ru/lib/036/DOC024036306.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/263/DOC004263056.jpg)
![](https://static.chipdip.ru/lib/992/DOC007992715.jpg)
![](https://static.chipdip.ru/lib/036/DOC024036309.jpg)
810 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
590 руб.
от 25 шт. —
535 руб.
4 шт.
на сумму 3 240 руб.
Плати частями
от 810 руб. × 4 платежа
от 810 руб. × 4 платежа
Описание
Фототранзисторы 850нм, вид сверху TO-206AA, TO-18-3 Metal Can
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.80.00 |
Type | IR Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Half Intensity Angle Degrees (°) | 20 |
Viewing Orientation | Top View |
Peak Wavelength (nm) | 850 |
Maximum Light Current (uA) | 15000 |
Maximum Collector Current (mA) | 50 |
Maximum Dark Current (nA) | 100 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 |
Maximum Power Dissipation (mW) | 250 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Pin Count | 3 |
Supplier Package | TO-206AA |
Diameter | 5.5 |
Mounting | Through Hole |
Package Height | 6.15 |
PCB changed | 3 |
Lead Shape | Through Hole |
Base Product Number | BPW77 -> |
Current - Collector (Ic) (Max) | 50mA |
Current - Dark (Id) (Max) | 100nA |
ECCN | EAR99 |
HTSUS | 8541.40.7080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Orientation | Top View |
Package | Bulk |
Package / Case | TO-206AA, TO-18-3 Metal Can |
Power - Max | 250mW |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 20В° |
Voltage - Collector Emitter Breakdown (Max) | 70V |
Wavelength | 850nm |
Angle of Half Sensitivity | ±10 ° |
Collector Current | 50mA |
Maximum Dark Current | 100nA |
Maximum Light Current | 15000µA |
Maximum Wavelength Detected | 1080nm |
Minimum Wavelength Detected | 450nm |
Number of Channels | 1 |
Number of Pins | 3 |
Package Type | TO-18 |
Spectral Range of Sensitivity | 450 → 1080 nm |
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 5µs |
Typical Rise Time | 6µs |
Wavelength Typ | 850nm; Viewing Angle |
Вес, г | 0.454 |