BQ7790509PW, Li-Ion/-Pol, защита от перегрузок по току, напряжению, температуре, открытой цепи, 5 элементов
![BQ7790509PW, Li-Ion/-Pol, защита от перегрузок по току, напряжению, температуре, открытой цепи, 5 элементов](https://static.chipdip.ru/lib/238/DOC025238909.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт. —
330 руб.
от 25 шт. —
305 руб.
Добавить в корзину 7 шт.
на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
от 630 руб. × 4 платежа
Описание
bq7790x Stackable Li-Ion Battery Protector ICs
Texas Instruments bq7790x 3-to-5 Series Stackable Li-Ion Battery Protector ICs are low-power battery pack protectors that implement a suite of voltage, current, and temperature protections. These protections are all done without microcontroller (MCU) control. Protection thresholds and delays are factory-programmed and available in a variety of configurations. Separate over temperature and under temperature thresholds for discharge (OTD and UTD) and charge (OTC and UTC) are provided for added flexibility. The Texas Instruments bq7790x achieve pack protection via the integrated independent CHG and DSG low-side NMOS FET drivers, which may be disabled via two control pins.
Texas Instruments bq7790x 3-to-5 Series Stackable Li-Ion Battery Protector ICs are low-power battery pack protectors that implement a suite of voltage, current, and temperature protections. These protections are all done without microcontroller (MCU) control. Protection thresholds and delays are factory-programmed and available in a variety of configurations. Separate over temperature and under temperature thresholds for discharge (OTD and UTD) and charge (OTC and UTC) are provided for added flexibility. The Texas Instruments bq7790x achieve pack protection via the integrated independent CHG and DSG low-side NMOS FET drivers, which may be disabled via two control pins.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Texas Instruments |
Development Kit: | BQ77905EVM-707 |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 uA |
Operating Supply Voltage: | 3 V to 25 V |
Output Current: | 1 mA |
Output Voltage: | 3 V, 16 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Battery Protection |
Series: | BQ77905 |
Subcategory: | PMIC-Power Management ICs |
Вес, г | 0.27 |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем