BXRC-30H2000-C-73, LED, Warm White, 97 CRI Rating, 22.1W, 2000lm, 630mA, 120°, 35V, 3000K, Round with Flat Top
![BXRC-30H2000-C-73, LED, Warm White, 97 CRI Rating, 22.1W, 2000lm, 630mA, 120°, 35V, 3000K, Round with Flat Top](https://static.chipdip.ru/lib/661/DOC004661297.jpg)
см. техническую документацию
от 1 100 руб. × 4 платежа
Описание
Vero represents a revolutionary advancement in chip on board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes, improve light quality, and define a platform for future functionality integration. Vero is available in four different light emitting surface (LES) configurations and has been engineered to reliably operate over a broad current range, enabling new degrees of flexibility in luminaire design optimization. Vero arrays deliver increased lumen density to enable improved beam control and precision lighting with 2 and 3 SDCM color control standard for clean and consistent uniform lighting. Vero includes an on board connector port to enable solder free electrical interconnect and simple easy to use mounting features to enable plug-and-play installation.
• Efficacy of 155 lm/W typical
• Vero 13 lumen output performance ranges from 522 to 7073 lumens
• Broad range of CCT options from 2700K to 6500K
• CRI options include; minimum 70, 80, and 90
• 2 and 3 SDCM color control for 2700K-4000K CCT
• Reliable operation at up to 2X nominal drive current
• Radial die pattern and improved lumen density
• Thermally isolated solder pads
• Onboard connector port
• Top side part number markings
Технические параметры
COB Цвет | Теплый Белый |
Высота | 1.9мм |
Класс Мощности | 22.1Вт |
Линейка Продукции | Gen 7 Decor |
Люмен / Ватт при Испытании Током | 124лм/Вт |
Максимальный Коэффициент Цветопередачи | 97 |
Номинальное Значение CCT (K) | 3000 К |
Прямой Ток при Тестировании | 630мА |
Световой Поток при Тестировании | 2000лм |
Светоизлучающая Поверхность | 29.2мм |
Типичное Значение Прямого Напряжения | 35В |
Угол Обзора | 120° |
Форма Линзы | Круглая с Плоским Верхом |
Вес, г | 65 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.