BZE7-2RQ8-PG, MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, 1NC 1NO Single Pole Double ...
![Фото 1/3 BZE7-2RQ8-PG, MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, 1NC 1NO Single Pole Double ...](https://static.chipdip.ru/lib/174/DOC004174362.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/295/DOC033295258.jpg)
![](https://static.chipdip.ru/lib/930/DOC003930407.jpg)
77 500 руб.
от 3 шт. —
77 110 руб.
1 шт.
на сумму 77 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanical\Switches\Limit Switches
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 250VDC 3.61N Linear Conduit
Технические параметры
Actuator Style | Top Roller Plunger |
Automotive | No |
Device Type | Linear |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Voltage Rating (V) | 240@(EN/IEC) |
Maximum Current Rating (A) | 6@120VAC@(EN/IEC) |
Maximum Operating Temperature (°C) | 70 |
Maximum Pre-Travel | 0.38mm |
Minimum Operating Temperature (°C) | -30 |
Minimum Over-Travel | 3.56mm |
Mounting | Screw Mount |
Operating Force (N) | 3.61 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Release Force (N) | 1.11(Min) |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Medium Duty |
Action Type | Snap Action |
Actuator Type | Roller Plunger |
Connection Type | PG13.5 |
Housing Material | Die Cast Aluminium |
IP Rating | IP50 |
Maximum AC Voltage | 125 V, 250 V, 480V |
Maximum Current | 15A |
Maximum DC Voltage | 125 V, 250V |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -30°C |
Mounting Orientation | Side |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |