C0603T104K8RACTU, Многослойный керамический конденсатор, 0.1 мкФ, 10 В, 0603 [1608 Метрический], ± 10%, X7R
![C0603T104K8RACTU, Многослойный керамический конденсатор, 0.1 мкФ, 10 В, 0603 [1608 Метрический], ± 10%, X7R](https://static.chipdip.ru/lib/171/DOC012171256.jpg)
см. техническую документацию
от 654 руб. × 4 платежа
Описание
KEMET's COTS program is an extension of KEMET knowledge of high reliability test regimes and requirements. KEMET regularly supplies "up-screened" products by working with customer drawings and imposing specified design and test requirements. The COTS program offers the same high quality and high reliability components as up-screened products, but at a lower cost to the customer. This is accomplished by eliminating the need for customer-specific drawings to achieve the reliability level required for customer applications. A series of tests and inspections have been selected to provide the accelerated conditioning and 100% screening necessary to eliminate infant mortal failures from the population. Typical applications include military, space quality and high reliability electronics.
• Operating temperature range -55°C to +125°C
• Voltage conditioning and post-electrical testing per MIL-PRF-55681
• Destructive Physical Analysis (DPA) per EIA-469
• Biased humidity testing (85/85) per MIL-STD-202
• Certificate of Compliance
• DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200, and 250 V
• Capacitance offerings ranging from 10 pF to 22 µF
• Non-polar device, minimizing installation concerns
Технические параметры
Номинальная емкость | 0.1 | |
Единица измерения | мкф | |
Допуск Емкости | ±10% | |
Емкость | 0.1мкФ | |
Корпус Конденсатора / Пакет | 0603(1608 метрический) | |
Линейка Продукции | COTS T Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 10В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Вес, г | 0.01 |