C0603X101J3GACTU, Многослойный керамический конденсатор, 100 пФ, 25 В, 0603 [1608 Метрический], ± 5%, C0G / NP0
![C0603X101J3GACTU, Многослойный керамический конденсатор, 100 пФ, 25 В, 0603 [1608 Метрический], ± 5%, C0G / NP0](https://static.chipdip.ru/lib/171/DOC012171256.jpg)
см. техническую документацию
от 660 руб. × 4 платежа
Описание
KEMET's Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from -55°C to +125°C.
• up to 5 mm flex-bend capability
• Operating temperature range from -55°C to +125°C
• Capacitance offerings ranging from 0.5 pF up to 0.47 µF
• DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
• No piezoelectric noise
• High thermal stability
• High ripple current capability
• Non-polar device, minimizing installation concerns
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | пФ | |
Допуск Емкости | ±5% | |
Емкость | 100пФ | |
Корпус Конденсатора / Пакет | 0603(1608 метрический) | |
Линейка Продукции | X Series FT-CAP Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 25В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | C0G/NP0 | |
Вес, г | 0.007 |