C0805C101FCGACTU, Многослойный керамический конденсатор, высоковольтный, 100 пФ, 500 В, 0805 [2012 Метрический], ± 1%
![Фото 1/2 C0805C101FCGACTU, Многослойный керамический конденсатор, высоковольтный, 100 пФ, 500 В, 0805 [2012 Метрический], ± 1%](https://static.chipdip.ru/lib/171/DOC012171256.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/117/DOC024117205.jpg)
от 714 руб. × 4 платежа
Описание
KEMET's High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.
• Operating temperature range from -55°C to +125°C
• Capacitance range includes E24 decade values from 1pF to 0.15µF
• DC voltage rating from 500V to 3000V
• EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
• Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
• High ripple current capability
• Extremely low ESR and ESL
• No piezoelectric noise
• High thermal stability
• No capacitance decay with time
Технические параметры
Длина изделия | 2.01мм |
Допуск Емкости | ±1% |
Емкость | 100пФ |
Корпус Конденсатора / Пакет | 0805(2012 метрический) |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Напряжение (DC) | 500В |
Стиль Выводов Конденсатора | Wraparound |
Характеристика Диэлектрика | C0G/NP0 |
Ширина изделия | 1.25мм |
Brand: | KEMET |
Capacitance - nF: | 0.1 nF |
Capacitance: | 100 pF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package/Case: | 0805(2012 metric) |
Part # Aliases: | C0805C101FCGAC7800 |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | SMD Comm C0G HV |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 1% |
Type: | High Voltage C0G Dielectric Commercial MLCCs |
Voltage Rating DC: | 500 VDC |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»