C0805C101J2GACTU, SMD Multilayer Ceramic Capacitor, 100 pF, 200 V, 0805 [2012 Metric], ± 5%, C0G / NP0
![C0805C101J2GACTU, SMD Multilayer Ceramic Capacitor, 100 pF, 200 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://static.chipdip.ru/lib/171/DOC012171256.jpg)
см. техническую документацию
от 14 000 руб. × 4 платежа
Описание
KEMET’s C Series C0G dielectric features a 125°C maximum operating temperature and is considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
• Operating temperature range from −55°C to +125°C
• Capacitance range includes E24 decade values from 0.5 pF up to 0.47 μF
• EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
• DC voltage ratings from 10V to 250V
• Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
• High thermal stability
• High ripple current capability
• Extremely low ESR and ESL
• No capacitance decay with time
• No piezoelectric noise
• Capacitance change is limited to ±30ppm/°C from -55 to 125°C
• Capacitance offerings ranging from 0.5pF up to 0.47μF
Технические параметры
Рабочее напряжение,В | 200 | |
Номинальная емкость | 100 | |
Единица измерения | пФ | |
Допуск номинала,% | 5% | |
Длина корпуса L,мм | 2.01mm | |
Ширина корпуса W,мм | 1.25mm | |
Capacitor Case / Package | 0805(2012 Metric) | |
Capacitor Terminals | Wraparound | |
Dielectric Characteristic | C0G/NP0 | |
MSL | MSL 1-Unlimited | |
Operating Temperature Max | 125°C | |
Operating Temperature Min | -55°C | |
Product Range | C Series KEMET | |
Вес, г | 10 |