C0805C104J4JACAUTO, Многослойный керамический конденсатор, 0.1 мкФ, 16 В, 0805 [2012 метрический], ± 5%, U2J
![C0805C104J4JACAUTO, Многослойный керамический конденсатор, 0.1 мкФ, 16 В, 0805 [2012 метрический], ± 5%, U2J](https://static.chipdip.ru/lib/171/DOC012171256.jpg)
см. техническую документацию
от 789 руб. × 4 платежа
Описание
U2J dielectric surface mount multilayer ceramic chip capacitors (SMD MLCCs) features a maximum operating temperature of 125°C and is considered stable. The Electronics Industries Alliance (EIA) characterizes U2J dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and boasts a predictable and linear change in capacitance with reference to ambient temperature with no aging effect. In addition, U2J dielectric extends the available capacitance range of Class I MLCCs to achieve values previously only available using Class II dielectric materials like X7R, X5R, Y5V and Z5U. Applications include wireless charging, resonant LLC converters, power conversion, pulse circuit.
• AEC-Q200 automotive qualified
• Up to 10x increase in capacitance versus C0G
• Extremely low effective series resistance (ESR), extremely low effective series inductance (ESL)
• High ripple current capability
• Low noise solution similar to C0G
• Retains over 99% of nominal capacitance at full rated voltage
• Small predictable and linear capacitance change with respect to temperature
• U2J is not sensitive to DC Bias as compared to Class II dielectric materials
• Use in high ripple current, critical timing, decoupling, transient voltage suppression
Технические параметры
Номинальная емкость | 0.1 | |
Единица измерения | мкф | |
Длина изделия | 2мм | |
Допуск Емкости | ±5% | |
Емкость | 0.1мкФ | |
Квалификация | AEC-Q200 | |
Корпус Конденсатора / Пакет | 0805(2012 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 16В | |
Стиль Выводов Конденсатора | SMD(Поверхностный Монтаж) | |
Характеристика Диэлектрика | U2J | |
Ширина изделия | 1.25мм | |
Вес, г | 0.02 |