C1210C274G5JACT500, Многослойный керамический конденсатор, 0.27 мкФ, 50 В, 1210 [3225 Метрический], ± 2%, U2J

C1210C274G5JACT500, Многослойный керамический конденсатор, 0.27 мкФ, 50 В, 1210 [3225 Метрический], ± 2%, U2J
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 5 шт.929 руб.
1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9001191978
Артикул: C1210C274G5JACT500
Бренд: Kemet Electronics

Описание

U2J is an extremely stable dielectric material for Class I multilayer ceramic capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

• Higher cap value than C0G
• Linear capacitance change with respect to time
• Preferred capacitance solution at line frequencies and into the MHz range
• Retains over 99% of nominal capacitance at full rated voltage
• Low dissipation factor DF < 0.1%
• Low ESR and ESL
• High thermal stability
• High ripple current capability
• Non-polar device, minimizing installation concerns
• Operating temperature range of -55°C to +125°C
• Operating temperature range of -55°C to +125°C

Технические параметры

Номинальная емкость 0.27
Единица измерения мкф
Вес, г 0.098

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»