C1812C304K1GLCAUTO, Многослойный керамический конденсатор, 0.3 мкФ, 100 В, 1812 [4532 метрический], ± 10%, C0G / NP0
![C1812C304K1GLCAUTO, Многослойный керамический конденсатор, 0.3 мкФ, 100 В, 1812 [4532 метрический], ± 10%, C0G / NP0](https://static.chipdip.ru/lib/716/DOC004716012.jpg)
см. техническую документацию
от 804 руб. × 4 платежа
Описание
C0G with KONNEKT™ technology, automotive grade, surface mount multilayer ceramic chip capacitors (SMD MLCCs) designed for high-efficiency and high-density power applications. KONNEKT™ high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. By utilizing KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers and resonators where high efficiency is a primary concern. With an operating temperature range up to 125°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications which require minimal cooling. C0G with KONNEKT™ technology also exhibits high mechanical robustness compared to other dielectric technologies, allowing the capacitor to be mounted without the use of metal frames.
• Extremely high power density and ripple current capability
• Extremely low equivalent series resistance (ESR)
• Extremely low equivalent series inductance (ESL)
• No capacitance shift with voltage, no piezoelectric noise
• High thermal stability
• Surface mountable using standard MLCC reflow profiles
• Compliments KC-LINK with KONNEKT series by wider voltage and operating temperature range up to 125°C
• Used for wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
• Suitable for EV/HEV (drive systems, charging), LLC resonant converters, switched tank converters
• Applications include data centres, wireless charging systems, photovoltaic systems and DC link
Технические параметры
Допуск Емкости | ±10% |
Емкость | 0.3мкФ |
Квалификация | AEC-Q200 |
Корпус Конденсатора / Пакет | 1812(4532 метрический) |
Линейка Продукции | KONNEKT™ |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -55°C |
Напряжение (DC) | 100В |
Составная Высота | 3.5мм |
Характеристика Диэлектрика | C0G/NP0 |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»