C2220X224KBRACAUTO, Многослойный керамический конденсатор, 0.22 мкФ, 630 В, 2220 [5650 Метрический], ± 10%, X7R
см. техническую документацию
от 850 руб. × 4 платежа
Описание
KEMET's Automotive Grade High Voltage Surface Mount MLCCs with Flexible Termination (HV FT-CAP) address the primary failure mode of MLCCs - flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Featuring several of the highest CV (capacitance/voltage) values available in the industry, these devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Although flexible termination technology does not eliminate the potential for mechanical damage that may propagate during extreme environmental and handling conditions, it does provide superior flex performance over standard termination systems.
• AEC-Q200 automotive qualified
• Operating temperature range from -55°C to +125°C
• Superior flex performance (up to 5 mm)
• Exceptional performance at high frequencies
• Low ESR and ESL
Технические параметры
Номинальная емкость | 0.22 | |
Единица измерения | мкф | |
Допуск Емкости | ±10% | |
Емкость | 0.22мкФ | |
Квалификация | AEC-Q200 | |
Корпус Керамического Конденсатора | 2220(5650 Метрический) | |
Корпус Конденсатора / Пакет | 2220(5650 метрический) | |
Линейка Продукции | X Series FT-CAP Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Наименование серии | X FT-CAP | |
Напряжение (DC) | 630В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Brand: | KEMET | |
Capacitance - nF: | 220 nF | |
Capacitance - pF: | 220000 pF | |
Capacitance: | 0.22 uF | |
Case Code - in: | 2220 | |
Case Code - mm: | 5650 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | 2220(5650 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Qualification: | AEC-Q200 | |
Series: | SMD Auto X7R HV Flex | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Tolerance: | 10% | |
Tradename: | FT-CAP | |
Type: | Surface Mount Multilayer Ceramic Chip Capacitor | |
Voltage Rating DC: | 630 VDC | |
Вес, г | 0.001 |