C317C101J5G5TA, Многослойный керамический конденсатор, 100 пФ, 50 В, ± 5%, Радиальные Выводы, C0G / NP0, 5.08 мм
![Фото 1/2 C317C101J5G5TA, Многослойный керамический конденсатор, 100 пФ, 50 В, ± 5%, Радиальные Выводы, C0G / NP0, 5.08 мм](https://static.chipdip.ru/lib/690/DOC001690604.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/373/DOC007373913.jpg)
от 660 руб. × 4 платежа
Описание
KEMET's Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V-0.
• Capacitance value ranges from 1pF to 0.47µF
• DC voltage ratings of 25V, 50V, 100V, 200V and 250V
• Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
• Extremely low ESR and ESL
• Dimension is 3.81mm x 3.14mm (L x H)
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
• Non-polar device, minimizing installation concerns
• No capacitance decay with time
• Non-polar device, minimizing installation concerns
• Encapsulation meets flammability standard UL94V-0
Технические параметры
Допуск Емкости | ±5% |
Емкость | 100пФ |
Корпус Конденсатора / Пакет | Радиальные выводы |
Линейка Продукции | GoldMax 300 Series |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Напряжение (DC) | 50В |
Стиль Выводов Конденсатора | Радиальные Выводы |
Характеристика Диэлектрика | C0G/NP0 |
Шаг Выводов | 5.08мм |
Applications | General Purpose |
Capacitance | 100pF |
ECCN | EAR99 |
Features | Low ESL |
Height - Seated (Max) | 0.200"" (5.08mm) |
HTSUS | 8532.24.0060 |
Lead Spacing | 0.200"" (5.08mm) |
Lead Style | Formed Leads |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | GoldMax 300 Comm C0G -> |
Size / Dimension | 0.150"" L x 0.100"" W (3.81mm x 2.54mm) |
Temperature Coefficient | C0G, NP0 |
Tolerance | В±5% |
Voltage - Rated | 50V |
Вес, г | 0.075 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»