C503B-GAN-CB0F0791, Светодиод
![Фото 1/6 C503B-GAN-CB0F0791, Светодиод](https://static.chipdip.ru/lib/213/DOC001213260.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/470/DOC006470687.jpg)
![](https://static.chipdip.ru/lib/864/DOC043864927.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/333/DOC024333602.jpg)
![](https://static.chipdip.ru/lib/641/DOC034641033.jpg)
190 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Светодиод 5мм/зеленый/527нм/16800-90500мкд/прозрачный/15°
Технические параметры
Automotive | Unknown |
Color | Green |
Diameter | 5.8 |
Dominant Wavelength (nm) | 527 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | No |
Intensity | 50000mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
Lens Dimensions (mm) | 5.8x5.8x8.8 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 3.8 |
Maximum Operating Temperature (°C) | 95 |
Maximum Power Dissipation (mW) | 120 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | Unknown |
Product Category | Standard LED |
Reverse Voltage (V) | 5 |
Standard Package Name | T-1 3/4 |
Supplier Color | Green |
Supplier Package | T-1 3/4 |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 15 |
корпус | T1 3/4(5mm) |
Dominant Wavelength | 535 nm |
Forward Voltage | 4 V |
LED Colours | Green |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 90.5 cd |
Mounting Type | Through Hole |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Viewing Angle | 15 ° |
Brand: | Cree LED |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Clear |
Luminous Intensity: | 50000 mcd |
Manufacturer: | Cree LED |
Maximum Operating Temperature: | +95 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Bulk |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3 V |
Viewing Angle: | 15 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 527 nm |
Техническая документация
C503B-BG datasheet
pdf, 763 КБ
Datasheet
pdf, 895 КБ
Datasheet
pdf, 893 КБ
Datasheet C503B-GAN-CB0F0791
pdf, 806 КБ