C8051F124-GQ, 8 Bit MCU, смешанных сигналов, C8051 Family C8051F12x Series Microcontrollers, 50 МГц, 128 КБ
![Фото 1/3 C8051F124-GQ, 8 Bit MCU, смешанных сигналов, C8051 Family C8051F12x Series Microcontrollers, 50 МГц, 128 КБ](https://static.chipdip.ru/lib/211/DOC026211602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/177/DOC004177383.jpg)
![](https://static.chipdip.ru/lib/486/DOC012486868.jpg)
1651 шт., срок 7-9 недель
7 520 руб.
от 5 шт. —
7 130 руб.
от 10 шт. —
6 640 руб.
1 шт.
на сумму 7 520 руб.
Плати частями
от 1 880 руб. × 4 платежа
от 1 880 руб. × 4 платежа
Альтернативные предложения1
Описание
The Silicon Labs C8051F1xx family are analogue intensive, integrated mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 100 MIPS.
Технические параметры
ADCs | 8x12 bit |
Data Bus Width | 8bit |
Device Core | 8051 |
Family Name | C8051F |
Instruction Set Architecture | CISC |
Maximum Frequency | 50MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 6 |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 6(PWM/CCA) |
RAM Size | 8.448 kB |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
USB Channels | 0 |
Width | 14mm |
ADC Channels | 8/8 |
ADC Resolution (bit) | 8/12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | 8051 |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SMBus/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 50 |
Maximum CPU Frequency (MHz) | 50 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 64 |
Part Status | NRND |
PCB changed | 100 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Special Features | Programmable Counter Array |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 8 bit, 12 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 8.25 kB |
Data ROM Size: | 64 kB |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C, SMBus, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 64 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | C8051F124 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Maximum Number of Ethernet Channels | 0 |
Вес, г | 28.75 |
Техническая документация
Datasheet
pdf, 3952 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 12907 КБ
Datasheet
pdf, 611 КБ
Datasheet
pdf, 6465 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.