CAS26C222KARFC, Керамический подавляющий конденсатор, 2200 пФ, ± 10%, X1 / Y2, 250 В, 250 В
см. техническую документацию
от 630 руб. × 4 платежа
Описание
The CAS safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.
• Safety Certified to IEC 60384-14
• Class X1/Y2, X2
• 2.5 kV and 5 kV Impulse Voltages
• Line-to-line (Class X) filtering
• Line-to-ground (Class Y) filtering
• Antenna coupling
• Switching power supplies
Технические параметры
Емкость | 2200 | |
Единица измерения | пФ | |
Допуск Емкости | ±10% | |
Класс Подавления Помех | X1/Y2 | |
Корпус Конденсатора / Пакет | 2211(5728 метрический) | |
Линейка Продукции | CAS Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Монтаж Конденсатора | SMD(Поверхностный Монтаж) | |
Наименование серии | CAS | |
Шаг Выводов | - | |
Applications | Safety | |
Capacitance | 2200pF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 2211 (5728 Metric) | |
Ratings | X1, Y2 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | CAS SMD SFTY 250 -> | |
Size / Dimension | 0.224"" L x 0.110"" W (5.70mm x 2.80mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.110"" (2.80mm) | |
Tolerance | В±10% | |
Voltage - Rated | 250VAC | |
Case Style | Ceramic Chip | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | YES | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Packaging | Tape and Reel | |
Product Depth (mm) | 2.8(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 2.5(mm) | |
Product Length (mm) | 5.7(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Suppression Class | X1/Y2 | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Termination Style | PAD | |
Tolerance (+ or -) | 10% | |
Voltage | 250VAC | |
Wire Form | Not Required | |
Dielectric | X7R | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 2211(5728M) | |
Вес, г | 0.24 |