CC3220S-LAUNCHXL, Комплект разработчика, микроконтроллер SimpleLink™ Wi-Fi® CC3220S Launchpad, 256КБ RAM
![Фото 1/5 CC3220S-LAUNCHXL, Комплект разработчика, микроконтроллер SimpleLink™ Wi-Fi® CC3220S Launchpad, 256КБ RAM](https://static.chipdip.ru/lib/509/DOC004509336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/658/DOC013658400.jpg)
![](https://static.chipdip.ru/lib/649/DOC006649944.jpg)
![](https://static.chipdip.ru/lib/949/DOC007949235.jpg)
![](https://static.chipdip.ru/lib/147/DOC021147808.jpg)
11 530 руб.
1 шт.
на сумму 11 530 руб.
Плати частями
от 2 884 руб. × 4 платежа
от 2 884 руб. × 4 платежа
Описание
Встроенные Компьютеры, Платы для Обучения и Разработки\ARM\Комплекты Разработчика - ARM
• CC3220, SimpleLink Wi-Fi, Internet-on-a chip solution with integrated MCU
• Supports CCS, IAR embedded workbench IDE for ARM Cortex-M4
• Standalone development platform featuring sensors, LEDs and push-buttons
• On-board chip antenna with option for U.FL based testing
• 2x20 pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and BoosterPacks
• Back channel universal asynchronous receiver/transmitter (UART) through USB to PC
• XDS110-based JTAG emulation with serial port for flash programming
• Micro USB connector for power and debug connections
• Supports both 4 wire JTAG and 2 wire SWD
• Can be powered externally working down to 2.3V
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | SimpleLink CC |
Номер Ядра Чипа | CC3220S |
Подархитектура Ядра | Cortex-M4 |
Производитель Чипа | Texas Instruments |
Base Product Number | CC3220 -> |
ECCN | 5A992C |
For Use With/Related Products | CC3220S |
Frequency | 2.4GHz |
HTSUS | 8471.50.0150 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH info available upon request |
RoHS Status | Not applicable |
Series | SimpleLinkв„ў -> |
Supplied Contents | Board(s), Cable(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Video File | Embedded World 2017: Digi-Key Development Kits – |
Classification | Development Tool |
Featured Device | CC3220S |
For Use With | ARM Cortex-M4 |
Kit Classification | Development Kit |
RF Technology | WiFi |
Technology | 32 bit |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Development Kits |
Protocol - WiFi - 802.11: | WiFi |
Series: | CC3220 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CC3220S |
Tradename: | SimpleLink |
Вес, г | 100 |