CES-116-01-T-S, CES Series Straight Through Hole Mount PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination

Фото 1/4 CES-116-01-T-S, CES Series Straight Through Hole Mount PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6 недель
970 руб.
1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8477937727
Артикул: CES-116-01-T-S
Бренд: Samtec

Описание

Connectors\PCB Connectors & Wire Housings\PCB Sockets

CES Series Straight Through Hole Mount PCB Socket, 16-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination

CES series board to board through hole closed entry socket strips with a 2.54mm pitch. These board to board PCB socket strips have a low profile design with a 3.

Технические параметры

Body Orientation Straight
Connector System Board-to-Board
Contact Material Bronze
Contact Plating Matte Tin
Current Rating 12A
Mounting Type Through Hole
Number of Contacts 16
Number of Rows 1
Pitch 2.54mm
Series CES
Termination Method Through Hole
Type Board to Board
Voltage Rating 400 V ac
Brand Samtec
Серия Центральная электронная система
Application: Board-to-Board
Brand: Samtec
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5.5 A
Factory Pack Quantity: Factory Pack Quantity: 13
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Latching Type: Unlatched
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: CES
Subcategory: Headers & Wire Housings
Termination Post Length: 3.25 mm
Termination Style: Solder Pin
Type: Socket
Voltage Rating: 400 V
Вес, г 5

Техническая документация

Datasheet
pdf, 281 КБ
Datasheet
pdf, 64 КБ
Datasheet
pdf, 1378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.