CES-120-01-T-S, CES Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination

Фото 1/4 CES-120-01-T-S, CES Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6 недель
1 050 руб.
1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8811457452
Артикул: CES-120-01-T-S
Бренд: Samtec

Описание

Connectors\PCB Connectors & Wire Housings\PCB Sockets

CES Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination

This PCB socket from Samtec is a smart, space-saving connection solution for your circuit boards. It holds 20 contacts in a compact package with dimensions of 5.

Технические параметры

Body Orientation Straight
Contact Material Bronze
Contact Plating Matte Tin
Current Rating 12A
Mounting Type Through Hole
Number of Contacts 20
Number of Rows 1
Pitch 2.54mm
Series CES
Termination Method Through Hole
Type Board to Board
Voltage Rating 333 V
Application: Board-to-Board
Brand: Samtec
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5.5 A
Factory Pack Quantity: Factory Pack Quantity: 11
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Latching Type: Unlatched
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: CES
Subcategory: Headers & Wire Housings
Termination Post Length: 3.25 mm
Termination Style: Solder Pin
Type: Socket
Voltage Rating: 400 V
Вес, г 10

Техническая документация

Datasheet
pdf, 281 КБ
Datasheet
pdf, 64 КБ
Datasheet
pdf, 1378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.