CK05BX470K

CK05BX470K
Изображения служат только для ознакомления,
см. техническую документацию
895 шт., срок 7-9 недель
250 руб.
Мин. кол-во для заказа 11 шт.
от 50 шт.210 руб.
от 100 шт.184 руб.
11 шт. на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8024865807
Бренд: Kyocera AVX

Описание

Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).

Технические параметры

Brand: KYOCERA AVX
Capacitance: 47 pF
Dielectric: BX
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.64 mm
Lead Spacing: 5.08 mm
Lead Style: Outside Bend
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: High Reliability MLCCs
Series: CK05
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Tolerance: 10%
Type: Multilayer Ceramic Capacitors
Voltage Rating DC: 200 VDC
Voltage Rating: 200 V

Техническая документация

Datasheet
pdf, 297 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.