CL-120A, ICL NTC Thermistor, 10 ohm, 1.7 A, 4.32 J, Disc 10.16 mm, CL Series

CL-120A, ICL NTC Thermistor, 10 ohm, 1.7 A, 4.32 J, Disc 10.16 mm, CL Series
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
Мин. кол-во для заказа 8 шт.
от 50 шт.310 руб.
от 100 шт.276 руб.
8 шт. на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
Номенклатурный номер: 8009558749
Бренд: Amphenol

Описание

Circuit Protection\Thermistors\Inrush Current Limiting (ICL) NTC Thermistors

CL-120A is a CL series NTC inrush current limiter, disc thermistor with uninsulated kinked lead-wires are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC converter from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts.

• UL approval (UL 1434 file# E82830)
• Low cost, solid state device for inrush current suppression and excellent mechanical strength
• Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
• Suitable for PCB mounting
• Low steady resistance and accompanying power loss
• Small physical size offers design-in benefits over large passive components
• Best-in-class capacitance rating
• 10 ohm resistance at 25°C and 1.7A RMS max steady state current
• 600VAC RMS at 120 and 150VAC RMS at 240
• 4.32joules max energy

Технические параметры

Approvals UL
Disc Size 10.16mm
Maximum Energy Rating at 25°C 4.32J
Maximum Steady State Current at 25°C 1.7A
Product Range CL
Zero Power Resistance at 25°C 10ohm
Вес, г 0.44