CL240A10, Sensata Crydom CL Series Solid State Relay, 10 A rms Load, Panel Mount, 280 V rms Load, 250 V rms Control

Фото 1/6 CL240A10, Sensata Crydom CL Series Solid State Relay, 10 A rms Load, Panel Mount, 280 V rms Load, 250 V rms Control
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 6 недель
17 890 руб.
1 шт. на сумму 17 890 руб.
Плати частями
от 4 474 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8468819590
Артикул: CL240A10

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
Ratings of 5A and10A @ 24-280 VAC AC or DC control Zero-cross Switching

Технические параметры

Capacitance 8pF
Control Voltage Range 90 → 250 V rms
Load Voltage Range 24 → 280Vrms
Maximum Control Voltage 250 V rms
Maximum Load Current 10 A rms
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 50ms
Minimum Control Voltage 90 V rms
Minimum Load Current 150mA rms
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -30°C
Mounting Type Panel Mount
Off State Leakage Current 7mA rms
Operating Temperature Range -30 →+80°C
Relay Type Solid State Relay
Series CL
Standards Met CE, RoHS Compliant
Switching Type Zero Cross
Terminal Type Screw
Brand: Crydom
Control Voltage Range: 90 VAC to 250 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 6 mA to 10 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Series: CL
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Вес, г 78

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 3107 КБ
Datasheet
pdf, 722 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.