CN048D05, Sensata Crydom CN Series Solid State Relay, 0.1 A Load, PCB Mount, 48 V dc Load, 12 V dc Control
![Фото 1/5 CN048D05, Sensata Crydom CN Series Solid State Relay, 0.1 A Load, PCB Mount, 48 V dc Load, 12 V dc Control](https://static.chipdip.ru/lib/624/DOC028624621.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/440/DOC003440083.jpg)
![](https://static.chipdip.ru/lib/624/DOC028624624.jpg)
![](https://static.chipdip.ru/lib/855/DOC043855348.jpg)
![](https://static.chipdip.ru/lib/329/DOC038329258.jpg)
182 шт., срок 6 недель
5 210 руб.
1 шт.
на сумму 5 210 руб.
Плати частями
от 1 304 руб. × 4 платежа
от 1 304 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
6.2mm DIN-rail mount (35 mm) SSR assembly Ratings 24Vdc at 3.5A, 48Vdc at 100mA and 240Vac at 2A 5 and 24 Vdc and 120V and 240 Vac control voltage
Технические параметры
Capacitance | 1.5pF |
Contact Configuration | SPST |
Control Voltage Range | 3 → 12 V dc |
Load Voltage Range | 0 → 48V dc |
Maximum Control Voltage | 12 V dc |
Maximum Load Current | 0.1 A |
Maximum Load Voltage | 48 V dc |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 0.02ms |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 1 mA |
Minimum Load Voltage | 0 V dc |
Minimum Operating Temperature | -20°C |
Mounting Type | PCB Mount |
Off State Leakage Current | 0.001 mA |
Operating Temperature Range | -20 →+80°C |
Package Style | Mini-SIP |
Relay Type | Solid State Relay |
Series | CN |
Switching Type | Zero Cross |
Terminal Type | Through Hole |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Load Current | 100mA |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | DC |
Package | Tube |
Package / Case | 4-SIP |
RoHS Status | RoHS Compliant |
Supplier Device Package | 4-SIP |
Termination Style | PC Pin |
Voltage - Input | 3 ~ 12VDC |
Voltage - Load | 0V ~ 48V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 12 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Input Current: | 4 mA |
Load Current Rating: | 100 mA |
Load Voltage Rating: | 48 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package/Case: | SIP-4 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CN |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Miniature |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.