CRF110JT-52-100RUL
![CRF110JT-52-100RUL](https://static.chipdip.ru/lib/652/DOC024652683.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
995 шт., срок 7-9 недель
90 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 5 шт.
от 50 шт. —
79 руб.
от 250 шт. —
69 руб.
Добавить в корзину 30 шт.
на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
от 675 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8012527428
Бренд: Vitrohm
Описание
Safety Resistors
Vitrohm Safety Resistors offer a 1RΩ to 470RΩ resistance range, rated power up to 5W, and a high pulse load up to 6KV. These resistors are available in TH and SMD options with a "Z" bending form available for TH. These resistors use specially selected resistive winding wire and have either a coated ceramic core or molded ceramic core. Vitrohm Safety Resistors are ideal for smart meters, fans, energy-saving lamps, dimmer switches, and presence detectors.
Vitrohm Safety Resistors offer a 1RΩ to 470RΩ resistance range, rated power up to 5W, and a high pulse load up to 6KV. These resistors are available in TH and SMD options with a "Z" bending form available for TH. These resistors use specially selected resistive winding wire and have either a coated ceramic core or molded ceramic core. Vitrohm Safety Resistors are ideal for smart meters, fans, energy-saving lamps, dimmer switches, and presence detectors.
Технические параметры
Brand: | Vitrohm |
Diameter: | 3 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +350 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Ammo Pack |
Power Rating: | 1.1 W |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Resistance: | 100 Ohms |
Series: | CRF |
Subcategory: | Resistors |
Technology: | Wirewound |
Termination Style: | Axial |
Tolerance: | 5% |
Type: | Precision Fusible Safety Wirewound Resistor |
Техническая документация
Datasheet
pdf, 948 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.