CSD17552Q5A, МОП-транзистор, N-канал, 30-V NexFET Pwr, [VSONP-8]

Фото 1/2 CSD17552Q5A, МОП-транзистор, N-канал, 30-V NexFET Pwr, [VSONP-8]
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
от 15 шт.93 руб.
Добавить в корзину 1 шт. на сумму 99 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9000235287
Артикул: CSD17552Q5A
Бренд: Texas Instruments

Описание

NexFET™ Power MOSFETs
Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 3.6 ns
Forward Transconductance - Min: 77 S
Id - Continuous Drain Current: 60 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: VSONP-8
Pd - Power Dissipation: 3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 9 nC
Rds On - Drain-Source Resistance: 7.5 mOhms
REACH - SVHC: Details
Rise Time: 11.4 ns
Series: CSD17552Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12.2 ns
Typical Turn-On Delay Time: 7.6 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Вес, г 0.1

Техническая документация

csd17552q5a
pdf, 189 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов