CSLW6B200M, CSL Series Current Transformer, 9A Input, 9:1, -200 → +200 mA Output, 4.5 → 10.5 V dc
![Фото 1/3 CSLW6B200M, CSL Series Current Transformer, 9A Input, 9:1, -200 → +200 mA Output, 4.5 → 10.5 V dc](https://static.chipdip.ru/lib/051/DOC043051901.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/538/DOC003538254.jpg)
![](https://static.chipdip.ru/lib/020/DOC038020155.jpg)
13 940 руб.
1 шт.
на сумму 13 940 руб.
Плати частями
от 3 485 руб. × 4 платежа
от 3 485 руб. × 4 платежа
Описание
Automation & Control Gear\Process Control\Current Transformers
CSLW Series miniature, open-loop AC current sensors from Honeywell. These sensors have a ratiometric output and incorporate a miniature linear Hall-effect sensor which is encapsulated in a PCB-mountable plastic package.
Технические параметры
Current Ratio | 9:1 |
Input Current | 9A |
Maximum Temperature | +100°C |
Minimum Temperature | -25°C |
Mounting Type | PCB Mount |
Output Current | -200 →+200 mA |
Overall Width | 16.2mm |
Series | CSL |
Supply Voltage | 4.5 → 10.5 V dc |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 10.5 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -25 |
Module/IC Classification | Module |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Sensing Current Type | AC|DC |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 5|9 |
Typical Response Time (us) | 3 |
Typical RMS Primary Current (A) | ±0.2 |
Вес, г | 5 |