CWD2425-10, Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 280 V rms Load, 32 V Control
![Фото 1/4 CWD2425-10, Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 280 V rms Load, 32 V Control](https://static.chipdip.ru/lib/344/DOC027344210.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/924/DOC043924824.jpg)
![](https://static.chipdip.ru/lib/598/DOC006598180.jpg)
![](https://static.chipdip.ru/lib/929/DOC007929325.jpg)
22 шт., срок 6 недель
11 250 руб.
1 шт.
на сумму 11 250 руб.
Плати частями
от 2 814 руб. × 4 платежа
от 2 814 руб. × 4 платежа
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
Low off-state leakage SCR Output LED Status Indicator Panel Mount Integrated removable fingerproof cover
Технические параметры
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 32 V |
Maximum Load Current | 25 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Minimum Load Current | 0.15 A |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Switching Type | Instantaneous |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 25A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | CW24 -> |
Termination Style | Screw Terminal |
Voltage - Input | 3 ~ 32VDC |
Voltage - Load | 24V ~ 280V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP20 |
Load Current Rating: | 25 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CW24 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Вес, г | 86 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.