CWD2450, Sensata Crydom CW Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

Фото 1/5 CWD2450, Sensata Crydom CW Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control
Изображения служат только для ознакомления,
см. техническую документацию
196 шт., срок 6 недель
19 020 руб.
1 шт. на сумму 19 020 руб.
Плати частями
от 4 755 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8296576178
Артикул: CWD2450

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
Low off-state leakage SCR Output LED Status Indicator Panel Mount Integrated removable fingerproof cover

Технические параметры

Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V
Maximum Load Current 50 A rms
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Load Current 0.15 A
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Operating Temperature Range -40 →+80°C
Output Device SCR
Series CW24 Series
Switching Type Zero Cross
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP20
Load Current Rating: 50 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CW24
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Вес, г 120

Техническая документация

CWD24 series datasheet
pdf, 602 КБ
Datasheet
pdf, 560 КБ
Datasheet
pdf, 453 КБ
Datasheet
pdf, 220 КБ
Datasheet
pdf, 145 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.